Part Details for RN73C1E4K12BTG by TE Connectivity
Overview of RN73C1E4K12BTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1E4K12BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2119
|
Newark | Res, Thin Film, 4K12, 0.1%, 0.063W, 0402, Resistance:4.12Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E4K12BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
2266-RN73C1E4K12BTGTR-ND
|
DigiKey | RES SMD 4.12KOHM 0.1% 1/16W 0402 Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250 In Stock |
|
$0.9300 | Buy Now |
DISTI #
RN73C1E4K12BTG-ND
|
DigiKey | RES SMD 4.12KOHM 0.1% 1/16W 0402 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7703 | Buy Now |
DISTI #
279-RN73C1E4K12BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0402 4K12 0.1% 10PPM CUT LENGTH RoHS: Compliant | 43 |
|
$0.7800 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
250 Partner Stock |
|
$0.6720 / $0.9480 | Buy Now |
DISTI #
5-1879130-5
|
Avnet Abacus | SMD Chip Resistor, 4.12 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 5-1879130-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114408332127
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 250 |
|
$1.3500 | Buy Now |
|
Master Electronics | Res Thin Film 0402 4.12K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
250 Partner Stock |
|
$0.6720 / $0.9480 | Buy Now |
Part Details for RN73C1E4K12BTG
RN73C1E4K12BTG CAD Models
RN73C1E4K12BTG Part Data Attributes
|
RN73C1E4K12BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E4K12BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |