Part Details for RN73C1E604RBTG by TE Connectivity
Overview of RN73C1E604RBTG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1E604RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2167
|
Newark | Res, Thin Film, 604R, 0.1%, 0.063W, 0402, Resistance:604Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1E604RBTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
RN73C1E604RBTG-ND
|
DigiKey | RES SMD 604 OHM 0.1% 1/16W 0402 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.7703 | Buy Now |
DISTI #
1-1879128-3
|
Avnet Americas | SMD Chip Resistor, 604 Ohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability - Bag (Alt: 1-1879128-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks, 2 Days Container: Bag | 500 Factory Stock |
|
$0.7014 / $0.8440 | Buy Now |
DISTI #
279-RN73C1E604RBTG
|
Mouser Electronics | Thin Film Resistors - SMD 604Ohm .063W 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.7700 / $1.7000 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical Cut Tape RoHS: Compliant |
500 In Stock |
|
$0.6430 / $0.8950 | Buy Now |
DISTI #
58058825
|
Verical | Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2126 | Americas - 500 |
|
$0.8983 / $1.1635 | Buy Now |
DISTI #
RN73C1E604RBTG
|
TTI | Thin Film Resistors - SMD 604Ohm .063W 10PPM CUT LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.6400 / $0.7900 | Buy Now |
DISTI #
1-1879128-3
|
Avnet Abacus | SMD Chip Resistor, 604 Ohm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 1-1879128-3) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0402 604 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical Cut Tape RoHS: Compliant |
500 In Stock |
|
$0.6430 / $0.8950 | Buy Now |
Part Details for RN73C1E604RBTG
RN73C1E604RBTG CAD Models
RN73C1E604RBTG Part Data Attributes
|
RN73C1E604RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E604RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 604ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for RN73C1E604RBTG
This table gives cross-reference parts and alternative options found for RN73C1E604RBTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1E604RBTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1E604RBTDF | Fixed Resistor, Thin Film, 0.063W, 604ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1E604RBTG vs RN73C1E604RBTDF |