Part Details for RN73C1E715RBTD by TE Connectivity
Overview of RN73C1E715RBTD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1E715RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN73C1E715RBTD-ND
|
DigiKey | RES 715 OHM 0.1% 1/16W 0402 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2319 | Buy Now |
DISTI #
3-1879128-6
|
Avnet Americas | RN 0402 715R 0.1% 10PPM 5K RL - Tape and Reel (Alt: 3-1879128-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2255 / $0.2470 | Buy Now |
|
Onlinecomponents.com | RN 0402 715R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2321 / $0.2557 | Buy Now |
|
Master Electronics | RN 0402 715R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2321 / $0.2557 | Buy Now |
Part Details for RN73C1E715RBTD
RN73C1E715RBTD CAD Models
RN73C1E715RBTD Part Data Attributes
|
RN73C1E715RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1E715RBTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 715ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |