Part Details for RN73C1J10K2BTG by TE Connectivity
Overview of RN73C1J10K2BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J10K2BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7108
|
Newark | Rn 0603 10K2 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C1J10K2BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.8690 | Buy Now |
DISTI #
RN73C1J10K2BTG-ND
|
DigiKey | RES SMD 10.2KOHM 0.1% 1/16W 0603 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
1614349-6
|
Avnet Americas | Res Thin Film 0603 10.2K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1614349-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C1J10K2BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 10K2 0.1% 10PPM CUT LENGTH RoHS: Compliant | 105 |
|
$0.6990 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 10.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
138 In Stock |
|
$0.6180 / $0.8940 | Buy Now |
DISTI #
1614349-6
|
Avnet Abacus | Res High Precision Thin Film 0603 10.2k Ohm 0.1% 1/16W �10ppm/�C Molded Paper T/R (Alt: 1614349-6) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 10.2K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
138 In Stock |
|
$0.6180 / $0.8940 | Buy Now |
Part Details for RN73C1J10K2BTG
RN73C1J10K2BTG CAD Models
RN73C1J10K2BTG Part Data Attributes
|
RN73C1J10K2BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J10K2BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |