Part Details for RN73C1J10KBTD by TE Connectivity
Overview of RN73C1J10KBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J10KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7106
|
Newark | Rn 0603 10K 0.1% 10Ppm 5K Rl |Holsworthy Te Connectivity RN73C1J10KBTD RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
1712-RN73C1J10KBTDCT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7957 In Stock |
|
$0.2005 / $0.6800 | Buy Now |
DISTI #
1614349-1
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1614349-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now |
DISTI #
279-RN73C1J10KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 10K 0.1% 10PPM 5K RL RoHS: Compliant | 27104 |
|
$0.2000 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RN 0603 10K 0.1% 10PPM 5K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
50000 Partner Stock |
|
$0.2029 / $0.2236 | Buy Now |
DISTI #
1614349-1
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1614349-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107000797
|
Chip1Stop | Res Thin Film 0603 10K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R RoHS: Compliant | 50000 |
|
$0.2380 / $0.2680 | Buy Now |
|
Master Electronics | RN 0603 10K 0.1% 10PPM 5K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
50000 Partner Stock |
|
$0.2029 / $0.2236 | Buy Now |
Part Details for RN73C1J10KBTD
RN73C1J10KBTD CAD Models
RN73C1J10KBTD Part Data Attributes
|
RN73C1J10KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J10KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |