Part Details for RN73C1J113RBTDF by TE Connectivity
Overview of RN73C1J113RBTDF by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J113RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R6202
|
Newark | Rn 0603 113R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J113RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.3860 | Buy Now |
DISTI #
2266-RN73C1J113RBTDFTR-ND
|
DigiKey | RES SMD 113 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
RN73C1J113RBTDF-ND
|
DigiKey | RES SMD 113 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3289 | Buy Now |
DISTI #
9-1614352-5
|
Avnet Americas | SMD Chip Resistor, 113 Ohm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 9-1614352-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3147 / $0.3553 | Buy Now |
DISTI #
279-RN73C1J113RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 113R 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3790 / $0.9600 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0603 113 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.2863 / $0.3927 | Buy Now |
DISTI #
54311443
|
Verical | Res Thin Film 0603 113 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3700 | Buy Now |
DISTI #
9-1614352-5
|
Avnet Abacus | SMD Chip Resistor, 113 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 9-1614352-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114402014043
|
Chip1Stop | Res Thin Film 0603 113 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R RoHS: Compliant | 1000 |
|
$0.4820 | Buy Now |
|
Master Electronics | Res Thin Film 0603 113 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.2863 / $0.3927 | Buy Now |
Part Details for RN73C1J113RBTDF
RN73C1J113RBTDF CAD Models
RN73C1J113RBTDF Part Data Attributes
|
RN73C1J113RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J113RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 113ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |