There are no models available for this part yet.
Overview of RN73C1J115KBTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73C1J115KBTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A124695CT-ND
|
DigiKey | RES SMD 115K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6795 In Stock |
|
$0.2239 / $0.7500 | Buy Now | |
DISTI #
7-1879140-7
|
Avnet Americas | RN 0603 115K 0.1% 10PPM 5K RL - Tape and Reel (Alt: 7-1879140-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now | |
DISTI #
279-RN73C1J115KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 115K 0.1% 10PPM 5K RL | 0 |
|
$0.2070 / $0.7100 | Order Now | |
Onlinecomponents.com | RN 0603 115K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now | ||
Master Electronics | RN 0603 115K 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now |
CAD Models for RN73C1J115KBTD by TE Connectivity
Part Data Attributes for RN73C1J115KBTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Manufacturer Series
|
RN73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
115000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|