There are no models available for this part yet.
Overview of RN73C1J137RBTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73C1J137RBTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN73C1J137RBTD-ND
|
DigiKey | RES 137 OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2028 | Buy Now | |
DISTI #
9-1879136-9
|
Avnet Americas | RN 0603 137R 0.1% 10PPM 5K RL - Tape and Reel (Alt: 9-1879136-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now | |
Onlinecomponents.com | RN 0603 137R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now | ||
Master Electronics | RN 0603 137R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now |
CAD Models for RN73C1J137RBTD by TE Connectivity
Part Data Attributes for RN73C1J137RBTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Physical Dimension
|
1.55mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
137 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RN73C1J137RBTD
This table gives cross-reference parts and alternative options found for RN73C1J137RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J137RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABBY1370N | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J137RBTD vs AR03ABBY1370N |
AR03BTBY1370 | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J137RBTD vs AR03BTBY1370 |
AR03ATBY1370 | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J137RBTD vs AR03ATBY1370 |
SF06W1370BALQ | Fixed Resistor, Thin Film, 0.1W, 137ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J137RBTD vs SF06W1370BALQ |
RN73C1J137RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 137ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J137RBTD vs RN73C1J137RATDF |
RN73C1JB1370B | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J137RBTD vs RN73C1JB1370B |
AR03BTRC6C5Y1370N | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J137RBTD vs AR03BTRC6C5Y1370N |
NTR06B1370BTRF | Fixed Resistor, Thin Film, 0.063W, 137ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73C1J137RBTD vs NTR06B1370BTRF |
SF06W1370ATLQ | Fixed Resistor, Thin Film, 0.1W, 137ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J137RBTD vs SF06W1370ATLQ |
CAR0603137OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 137ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J137RBTD vs CAR0603137OHMS0.1%10PPM |