Part Details for RN73C1J13RBTD by TE Connectivity
Overview of RN73C1J13RBTD by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J13RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN73C1J13RBTD-ND
|
DigiKey | RES 13 OHM 0.1% 1/16W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2028 | Buy Now |
DISTI #
1879136-1
|
Avnet Americas | RN 0603 13R 0.1% 10PPM 5K RL - Tape and Reel (Alt: 1879136-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now |
|
Onlinecomponents.com | RN 0603 13R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now |
|
Master Electronics | RN 0603 13R 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2029 / $0.2236 | Buy Now |
Part Details for RN73C1J13RBTD
RN73C1J13RBTD CAD Models
RN73C1J13RBTD Part Data Attributes
|
RN73C1J13RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J13RBTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 13ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J13RBTD
This table gives cross-reference parts and alternative options found for RN73C1J13RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J13RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BPC6C6Y0130 | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J13RBTD vs AR03BPC6C6Y0130 |
AR03ABBY0130 | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J13RBTD vs AR03ABBY0130 |
AR060313R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73C1J13RBTD vs AR060313R+-0.1%TCR10 |
AR03BTRC6C6Y0130 | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J13RBTD vs AR03BTRC6C6Y0130 |
CAR060313OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN73C1J13RBTD vs CAR060313OHMS0.1%10PPM |
RN73C1J13RATDF | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J13RBTD vs RN73C1J13RATDF |
NTR06B13R0BTRF | Fixed Resistor, Thin Film, 0.063W, 13ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73C1J13RBTD vs NTR06B13R0BTRF |
AR03BTBY0130 | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J13RBTD vs AR03BTBY0130 |
RN73C1J13RATD | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 13ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J13RBTD vs RN73C1J13RATD |
AR03BPC6C6Y0130N | Fixed Resistor, Thin Film, 0.0625W, 13ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J13RBTD vs AR03BPC6C6Y0130N |