Part Details for RN73C1J178RBTDF by TE Connectivity
Overview of RN73C1J178RBTDF by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J178RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0365
|
Newark | Rn 0603 178R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J178RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.5720 | Buy Now |
DISTI #
21R8472
|
Newark | Rn 0603 178R 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J178RBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4060 | Buy Now |
DISTI #
2266-RN73C1J178RBTDFTR-ND
|
DigiKey | RES SMD 178 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4200 | Buy Now |
DISTI #
RN73C1J178RBTDF-ND
|
DigiKey | RES SMD 178 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3462 | Buy Now |
DISTI #
2-1676970-4
|
Avnet Americas | SMD Chip Resistor, 178 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1676970-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73C1J178RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 178R 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3940 / $1.0200 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0603 178 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.3014 / $0.4134 | Buy Now |
DISTI #
46908662
|
Verical | Res Thin Film 0603 178 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3900 | Buy Now |
DISTI #
2-1676970-4
|
Avnet Americas | SMD Chip Resistor, 178 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 2-1676970-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
TE Connectivity RN73C1J178RBTDF
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 1000 |
|
Buy Now |
Part Details for RN73C1J178RBTDF
RN73C1J178RBTDF CAD Models
RN73C1J178RBTDF Part Data Attributes:
|
RN73C1J178RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J178RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 178ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |