Part Details for RN73C1J1K0BTG by TE Connectivity
Overview of RN73C1J1K0BTG by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J1K0BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7073
|
Newark | Thin Film Resistors, Resistance:1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rn73 Series, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J1K0BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.2710 | Buy Now |
DISTI #
A105863-ND
|
DigiKey | RES SMD 1K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
15600 In Stock |
|
$0.6994 / $1.8400 | Buy Now |
DISTI #
1-1614351-9
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 1-1614351-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
20R7073
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 20R7073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 15 Partner Stock |
|
$0.8040 / $0.9450 | Buy Now |
DISTI #
279-RN73C1J1K0BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 1K0 0.1% 10PPM CUT LEN RoHS: Compliant | 845 |
|
$0.6740 / $1.6800 | Buy Now |
DISTI #
71710371
|
RS | TE, IND Devices, Resistors, RN 0603 1K0 0.1% 10PPM CUT LEN | TE Connectivity RN73C1J1K0BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.0700 | RFQ |
|
Onlinecomponents.com | Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
2385 In Stock |
|
$0.5910 / $0.8280 | Buy Now |
DISTI #
1-1614351-9
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1-1614351-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-1614351-9
|
Avnet Asia | SMD Chip Resistor, 1 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1-1614351-9) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 3 Days | 0 |
|
$0.6745 / $0.7600 | Buy Now |
|
Master Electronics | Res Thin Film 0603 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
2385 In Stock |
|
$0.5910 / $0.8280 | Buy Now |
Part Details for RN73C1J1K0BTG
RN73C1J1K0BTG CAD Models
RN73C1J1K0BTG Part Data Attributes
|
RN73C1J1K0BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J1K0BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |