Part Details for RN73C1J1K62BTDG by TE Connectivity
Overview of RN73C1J1K62BTDG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J1K62BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879360-7
|
Avnet Abacus | 4-1879360-7 , RN 0603 1K62 0.1% 10PPM 250 RL (Alt: 4-1879360-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for RN73C1J1K62BTDG
RN73C1J1K62BTDG CAD Models
RN73C1J1K62BTDG Part Data Attributes
|
RN73C1J1K62BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J1K62BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 1620ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J1K62BTDG
This table gives cross-reference parts and alternative options found for RN73C1J1K62BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J1K62BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1JTD1621A | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J1K62BTDG vs RN73C1JTD1621A |
SF06W1621ATLQ | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J1K62BTDG vs SF06W1621ATLQ |
RN73C1JB1621A | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J1K62BTDG vs RN73C1JB1621A |
SF06W1621BTLQ | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J1K62BTDG vs SF06W1621BTLQ |
AR03BTRC6C6Y1621 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J1K62BTDG vs AR03BTRC6C6Y1621 |
SF06W1621AALQ | Fixed Resistor, Thin Film, 0.1W, 1620ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73C1J1K62BTDG vs SF06W1621AALQ |
RN73C1J1K62ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 10ppm, 1620ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J1K62BTDG vs RN73C1J1K62ATDG |
AR03APC6Y1621 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J1K62BTDG vs AR03APC6Y1621 |
AR03BTRC6C5Y1621 | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J1K62BTDG vs AR03BTRC6C5Y1621 |
AR03BTRC6C6Y1621N | Fixed Resistor, Thin Film, 0.0625W, 1620ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J1K62BTDG vs AR03BTRC6C6Y1621N |