Part Details for RN73C1J200KBTD by TE Connectivity
Overview of RN73C1J200KBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J200KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK7734
|
Newark | Res, 200K, 0.1%, 0.063W, Thin Film, 0603, Resistance:200Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J200KBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4110 | Buy Now |
DISTI #
A124718CT-ND
|
DigiKey | RES SMD 200K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42860 In Stock |
|
$0.2135 / $0.7100 | Buy Now |
DISTI #
1879207-1
|
Avnet Americas | RN 0603 200K 0.1% 10PPM 5K RL (Alt: 1879207-1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2075 / $0.2273 | Buy Now |
DISTI #
279-RN73C1J200KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 200K 0.1% 10PPM 5K RL RoHS: Compliant | 6008 |
|
$0.2050 / $0.7000 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 200K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
5000 In Stock |
|
$0.2054 / $0.2252 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2373 / $0.2615 | Buy Now |
|
Master Electronics | Res Thin Film 0603 200K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
5000 In Stock |
|
$0.2054 / $0.2252 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2373 / $0.2615 | Buy Now |
Part Details for RN73C1J200KBTD
RN73C1J200KBTD CAD Models
RN73C1J200KBTD Part Data Attributes
|
RN73C1J200KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J200KBTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 200000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |