Part Details for RN73C1J210RBTG by TE Connectivity
Overview of RN73C1J210RBTG by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J210RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7260
|
Newark | Rn 0603 210R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C1J210RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.8690 | Buy Now |
DISTI #
44AJ0376
|
Newark | Rn 0603 210R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C1J210RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2100 | Buy Now |
DISTI #
RN73C1J210RBTG-ND
|
DigiKey | RES SMD 210 OHM 0.1% 1/16W 0603 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
1614352-5
|
Avnet Americas | Res Thin Film 0603 210 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1614352-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C1J210RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 210R 0.1% 10PPM CUT LENGTH RoHS: Compliant | 230 |
|
$0.6740 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RN 0603 210R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6050 / $0.8580 | Buy Now |
DISTI #
1614352-5
|
Avnet Americas | Res Thin Film 0603 210 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1614352-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
1614352-5
|
Avnet Americas | Res Thin Film 0603 210 Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1614352-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
TE Connectivity RN73C1J210RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 750 |
|
Buy Now | |
DISTI #
1614352-5
|
Avnet Abacus | Resistor Precision Thin Film 0603 210 Ohm 0.1% 1/16W �10ppm/�C Cut Tape (Alt: 1614352-5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RN73C1J210RBTG
RN73C1J210RBTG CAD Models
RN73C1J210RBTG Part Data Attributes:
|
RN73C1J210RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J210RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 210ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |