There are no models available for this part yet.
Overview of RN73C1J24R9BTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73C1J24R9BTG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20R7282
|
Newark | Resistor, Thin Film, 24.9 Ohm, 63Mw, ±0.1%, Resistance:24.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J24R9BTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.6030 | Buy Now | |
DISTI #
A105742-ND
|
DigiKey | RES SMD 24.9 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
955 In Stock |
|
$0.6644 / $1.7500 | Buy Now | |
DISTI #
20R7282
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 20R7282) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 47 Partner Stock |
|
$0.7220 / $0.7990 | Buy Now | |
DISTI #
2-1614352-8
|
Avnet Americas | SMD Chip Resistor, 24.9 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 2-1614352-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6049 / $0.7279 | Buy Now | |
DISTI #
279-RN73C1J24R9BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 24R9 0.1% 10PPM CUT LENGTH RoHS: Compliant | 455 |
|
$0.6590 / $1.5800 | Buy Now | |
Onlinecomponents.com | Res Thin Film 0603 24.9 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
882 In Stock |
|
$0.5540 / $0.7720 | Buy Now | ||
DISTI #
2-1614352-8
|
Avnet Abacus | SMD Chip Resistor, 24.9 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 2-1614352-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Res Thin Film 0603 24.9 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
882 In Stock |
|
$0.5540 / $0.7720 | Buy Now |
CAD Models for RN73C1J24R9BTG by TE Connectivity
Part Data Attributes for RN73C1J24R9BTG by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
10 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
PRECISION
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TAPE
|
Physical Dimension
|
1.6mm x .8mm x .4mm
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
24.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Related Parts for RN73C1J24R9BTG
-
CPF0603B1M0E1Fixed Resistors
-
1-84952-5Headers and Edge Type Connectors
-
IRF7389TRPBFPower Field-Effect Transistors
-
43031-0001Terminals and Terminal Blocks
-
V33MLA1206NHNon-linear Resistors
-
AD8219BRMZOther Analog ICs
-
ST-4ETA501Variable Resistors
-
TSRN1-2490SMPower Supply Modules
-
MT25QU256ABA1EW9-0SITFlash Memories