Part Details for RN73C1J294RBTDG by TE Connectivity
Overview of RN73C1J294RBTDG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J294RBTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1879359-4
|
Avnet Abacus | 7-1879359-4 , RN 0603 294R 0.1% 10PPM 250 RL (Alt: 7-1879359-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for RN73C1J294RBTDG
RN73C1J294RBTDG CAD Models
RN73C1J294RBTDG Part Data Attributes
|
RN73C1J294RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J294RBTDG
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 294ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J294RBTDG
This table gives cross-reference parts and alternative options found for RN73C1J294RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J294RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTBY2940 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J294RBTDG vs AR03BTBY2940 |
AR03ABBY2940 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73C1J294RBTDG vs AR03ABBY2940 |
AR03ATBY2940N | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J294RBTDG vs AR03ATBY2940N |
RN73C1J294RBTD | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 294ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J294RBTDG vs RN73C1J294RBTD |
AR0603294R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RN73C1J294RBTDG vs AR0603294R+-0.05%TCR10 |
AR03BTBY2940N | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RN73C1J294RBTDG vs AR03BTBY2940N |
AR03BTRC6C5Y2940 | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RN73C1J294RBTDG vs AR03BTRC6C5Y2940 |
RN73C1JTD2940B | Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73C1J294RBTDG vs RN73C1JTD2940B |
UPTF0603-16W-N-2940BT | Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J294RBTDG vs UPTF0603-16W-N-2940BT |
UPTF0603-16W-N-2940AT-1K | Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN73C1J294RBTDG vs UPTF0603-16W-N-2940AT-1K |