Part Details for RN73C1J294RBTG by TE Connectivity
Overview of RN73C1J294RBTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J294RBTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0390
|
Newark | Rn 0603 294R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C1J294RBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8830 / $0.9700 | Buy Now |
DISTI #
20R7309
|
Newark | Rn 0603 294R 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C1J294RBTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7130 / $0.8260 | Buy Now |
DISTI #
RN73C1J294RBTG-ND
|
DigiKey | RES SMD 294 OHM 0.1% 1/16W 0603 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6644 | Buy Now |
DISTI #
4-1614352-7
|
Avnet Americas | Res Thin Film 0603 294 Ohm 0.1% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Bag (Alt: 4-1614352-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6049 / $0.7279 | Buy Now |
DISTI #
279-RN73C1J294RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 294R 0.1% 10PPM CUT LENGTH | 0 |
|
$0.6640 / $1.6000 | Order Now |
|
Onlinecomponents.com | RN 0603 294R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5750 / $0.8150 | Buy Now |
DISTI #
4-1614352-7
|
Avnet Abacus | Resistor Precision Thin Film 0603 294 Ohm 0.1% 1/16W �10ppm/�C Cut Tape (Alt: 4-1614352-7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 294R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.5750 / $0.8150 | Buy Now |
Part Details for RN73C1J294RBTG
RN73C1J294RBTG CAD Models
RN73C1J294RBTG Part Data Attributes
|
RN73C1J294RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J294RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |