Part Details for RN73C1J2K21BTG by TE Connectivity
Overview of RN73C1J2K21BTG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J2K21BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7231
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 2.21 Kohm, 63 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J2K21BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.8690 | Buy Now |
DISTI #
RN73C1J2K21BTG-ND
|
DigiKey | RES SMD 2.21KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
330 In Stock |
|
$0.7182 / $1.8900 | Buy Now |
DISTI #
5-1614352-4
|
Avnet Americas | SMD Chip Resistor, 2.21 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 5-1614352-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bag | 250 Factory Stock |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C1J2K21BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 2K21 0.1% 10PPM CUT LENGTH RoHS: Compliant | 170 |
|
$0.7180 / $1.5100 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 2.21K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
230 In Stock |
|
$0.6180 / $0.8940 | Buy Now |
DISTI #
5-1614352-4
|
Avnet Abacus | SMD Chip Resistor, 2.21 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 5-1614352-4) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 2.21K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
230 In Stock |
|
$0.6180 / $0.8940 | Buy Now |
Part Details for RN73C1J2K21BTG
RN73C1J2K21BTG CAD Models
RN73C1J2K21BTG Part Data Attributes:
|
RN73C1J2K21BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J2K21BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |