Part Details for RN73C1J30K1BTG by TE Connectivity
Overview of RN73C1J30K1BTG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J30K1BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7323
|
Newark | Res, Thin Film, 30K1, 0.1%, 0.063W, 0603, Resistance:30.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J30K1BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
DISTI #
RN73C1J30K1BTG-ND
|
DigiKey | RES SMD 30.1KOHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Strip |
243 In Stock |
|
$0.7495 / $2.0000 | Buy Now |
DISTI #
1-1614353-6
|
Avnet Americas | SMD Chip Resistor, 30.1 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bag (Alt: 1-1614353-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6049 / $0.7279 | Buy Now |
DISTI #
279-RN73C1J30K1BTG
|
Mouser Electronics | Thin Film Resistors - SMD 30.1KOhm .063W 10PPM CUT LENGTH RoHS: Compliant | 260 |
|
$0.7490 / $1.3700 | Buy Now |
DISTI #
71710435
|
RS | TE, IND Devices, Resistors, RN 0603 30K1 0.1% 10PPM CUT LENGTH | TE Connectivity RN73C1J30K1BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Onlinecomponents.com | Res Thin Film 0603 30.1K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
5 In Stock |
|
$0.7570 / $0.9700 | Buy Now |
DISTI #
1-1614353-6
|
Avnet Abacus | SMD Chip Resistor, 30.1 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 1-1614353-6) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 30.1K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
5 In Stock |
|
$0.7570 / $0.9700 | Buy Now |
Part Details for RN73C1J30K1BTG
RN73C1J30K1BTG CAD Models
RN73C1J30K1BTG Part Data Attributes
|
RN73C1J30K1BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J30K1BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J30K1BTG
This table gives cross-reference parts and alternative options found for RN73C1J30K1BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J30K1BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1J30K1BTDF | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J30K1BTG vs RN73C1J30K1BTDF |