Part Details for RN73C1J324KBTD by TE Connectivity
Overview of RN73C1J324KBTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J324KBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124738CT-ND
|
DigiKey | RES SMD 324K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12656 In Stock |
|
$0.2108 / $0.7000 | Buy Now |
DISTI #
2-1879207-1
|
Avnet Americas | RN 0603 324K 0.1% 10PPM 5K RL - Tape and Reel (Alt: 2-1879207-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now |
DISTI #
279-RN73C1J324KBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 324K 0.1% 10PPM 5K RL RoHS: Compliant | 2009 |
|
$0.2050 / $0.6900 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 324K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
5000 In Stock |
|
$0.1951 / $0.2140 | Buy Now |
DISTI #
60952498
|
Verical | Res Thin Film 0603 324K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2147 | Americas - 5000 |
|
$0.2536 / $0.2782 | Buy Now |
DISTI #
2-1879207-1
|
Avnet Abacus | RN 0603 324K 0.1% 10PPM 5K RL (Alt: 2-1879207-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0603 324K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
5000 In Stock |
|
$0.1951 / $0.2140 | Buy Now |
Part Details for RN73C1J324KBTD
RN73C1J324KBTD CAD Models
RN73C1J324KBTD Part Data Attributes
|
RN73C1J324KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J324KBTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 324000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 324000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |