Part Details for RN73C1J32K4BTDF by TE Connectivity
Overview of RN73C1J32K4BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J32K4BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R6980
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 32.4 Kohm, 63 Mw, - 0.1%, 50 V |Holsworthy Te Connectivity RN73C1J32K4BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3630 / $0.4090 | Buy Now |
DISTI #
35AC3524
|
Newark | Rn 0603 32K4 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J32K4BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
76Y5002
|
Newark | Res, 32K4, 0.1%, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:32.4Kohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RN73C1J32K4BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6680 / $1.0400 | Buy Now |
DISTI #
99W9090
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 32.4 Kohm, 63 Mw, - 0.1%, 50 V Rohs Compliant: Yes |Te Connectivity RN73C1J32K4BTDF RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5100 | Buy Now |
DISTI #
RN73C1J32K4BTDF-ND
|
DigiKey | RES SMD 32.4KOHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3289 | Buy Now |
DISTI #
279-RN73C1J32K4BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 32K4 0.1% 10PPM RoHS: Compliant | 363 |
|
$0.3280 / $1.0200 | Buy Now |
|
Onlinecomponents.com | RN 0603 32K4 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
DISTI #
5-1879134-0
|
Avnet Abacus | SMD Chip Resistor, 32.4 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 5-1879134-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0603 32K4 0.1% 10PPM 1K RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2740 / $0.3787 | Buy Now |
Part Details for RN73C1J32K4BTDF
RN73C1J32K4BTDF CAD Models
RN73C1J32K4BTDF Part Data Attributes
|
RN73C1J32K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J32K4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 32400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J32K4BTDF
This table gives cross-reference parts and alternative options found for RN73C1J32K4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J32K4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1J32K4BTD | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 32400ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J32K4BTDF vs RN73C1J32K4BTD |