Part Details for RN73C1J47K5BTG by TE Connectivity
Overview of RN73C1J47K5BTG by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J47K5BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3532
|
Newark | Rn 0603 47K5 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C1J47K5BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 357 |
|
$1.1200 / $1.2400 | Buy Now |
DISTI #
2266-RN73C1J47K5BTGTR-ND
|
DigiKey | RES SMD 47.5KOHM 0.1% 1/16W 0603 Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
357 In Stock |
|
$0.8100 | Buy Now |
DISTI #
A105682-ND
|
DigiKey | RES SMD 47.5KOHM 0.1% 1/16W 0603 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6644 | Buy Now |
DISTI #
8-1614353-4
|
Avnet Americas | SMD Chip Resistor, 47.5 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Bulk (Alt: 8-1614353-4) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bulk | 500 Factory Stock |
|
$0.6049 / $0.7279 | Buy Now |
DISTI #
279-RN73C1J47K5BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 47K5 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.6640 / $1.6000 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0603 47.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
357 Partner Stock |
|
$0.5650 / $0.7870 | Buy Now |
DISTI #
8-1614353-4
|
Avnet Abacus | SMD Chip Resistor, 47.5 kOhm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 8-1614353-4) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106128573
|
Chip1Stop | Res Thin Film 0603 47.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R RoHS: Compliant | 357 |
|
$0.8960 | Buy Now |
|
Master Electronics | Res Thin Film 0603 47.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
357 Partner Stock |
|
$0.5650 / $0.7870 | Buy Now |
Part Details for RN73C1J47K5BTG
RN73C1J47K5BTG CAD Models
RN73C1J47K5BTG Part Data Attributes
|
RN73C1J47K5BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J47K5BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 47500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1J47K5BTG
This table gives cross-reference parts and alternative options found for RN73C1J47K5BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1J47K5BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C1J47K5BTDF | Fixed Resistor, Thin Film, 0.063W, 47500ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C1J47K5BTG vs RN73C1J47K5BTDF |