Part Details for RN73C1J49R9BTG by TE Connectivity
Overview of RN73C1J49R9BTG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C1J49R9BTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8147
|
Newark | Res, 49R9, 0.1%, 0.063W, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:49.9Ohm, Product Range:Rn73 Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J49R9BTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$1.1100 / $1.5700 | Buy Now |
DISTI #
51AK2103
|
Newark | Res, 49K9, 0.1%, 0.063W, Thin Film, 0603, Resistance:49.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J49R9BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
20R7403
|
Newark | Thin Film Resistor, 49.9 Ohm, 63Mw, 0.1%, Resistance:49.9Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:50V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C1J49R9BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
A105691-ND
|
DigiKey | RES SMD 49.9 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
10194 In Stock |
|
$0.6994 / $1.8400 | Buy Now |
DISTI #
279-RN73C1J49R9BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 49R9 0.1% 10PPM CUT LENGTH RoHS: Compliant | 1356 |
|
$0.7000 / $1.6200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0603 49.9 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
2521 In Stock |
|
$0.5840 / $0.8130 | Buy Now |
DISTI #
RN73C1J49R9BTG
|
TTI | Thin Film Resistors - SMD RN 0603 49R9 0.1% 10PPM CUT LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.6750 / $0.7080 | Buy Now |
DISTI #
9-1614353-1
|
Avnet Abacus | SMD Chip Resistor, 49.9 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 9-1614353-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3133513
|
element14 Asia-Pacific | RES, 49R9, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 250 |
|
$0.7926 / $1.6586 | Buy Now |
DISTI #
3133513RL
|
element14 Asia-Pacific | RES, 49R9, 0.1%, 0.063W, 0603, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 250 |
|
$0.7926 / $1.0201 | Buy Now |
Part Details for RN73C1J49R9BTG
RN73C1J49R9BTG CAD Models
RN73C1J49R9BTG Part Data Attributes
|
RN73C1J49R9BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J49R9BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |