Part Details for RN73C1J8R06BTD by TE Connectivity
Overview of RN73C1J8R06BTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J8R06BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124681CT-ND
|
DigiKey | RES SMD 8.06 OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4715 In Stock |
|
$0.2059 / $0.4700 | Buy Now |
DISTI #
8-1879135-1
|
Avnet Americas | RN 0603 8R06 0.1% 10PPM 5K RL (Alt: 8-1879135-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2075 / $0.2273 | Buy Now |
DISTI #
279-RN73C1J8R06BTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 8R06 0.1% 10PPM 5K RL RoHS: Compliant | 5065 |
|
$0.2130 / $0.5400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2020 / $0.2360 | Buy Now | |
|
Onlinecomponents.com | RN 0603 8R06 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
|
Master Electronics | 0 |
|
$0.2020 / $0.2360 | Buy Now | |
|
Master Electronics | RN 0603 8R06 0.1% 10PPM 5K RL RoHS: Compliant | 0 |
|
$0.2136 / $0.2353 | Buy Now |
Part Details for RN73C1J8R06BTD
RN73C1J8R06BTD CAD Models
RN73C1J8R06BTD Part Data Attributes:
|
RN73C1J8R06BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J8R06BTD
TE Connectivity
RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 8.06ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8.06 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |