Part Details for RN73C1J8R87BTDF by TE Connectivity
Overview of RN73C1J8R87BTDF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1J8R87BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R4654
|
Newark | Rn 0603 8R87 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J8R87BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.3860 | Buy Now |
DISTI #
44AJ0471
|
Newark | Rn 0603 8R87 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C1J8R87BTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now |
DISTI #
2266-RN73C1J8R87BTDFTR-ND
|
DigiKey | RES SMD 8.87 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.3600 | Buy Now |
DISTI #
RN73C1J8R87BTDF-ND
|
DigiKey | RES SMD 8.87 OHM 0.1% 1/16W 0603 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3289 | Buy Now |
DISTI #
279-RN73C1J8R87BTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0603 8R87 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3580 / $0.9600 | Order Now |
|
Onlinecomponents.com | Res Thin Film 0603 8.87 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2795 / $0.3863 | Buy Now |
DISTI #
8-1614350-2
|
Avnet Abacus | SMD Chip Resistor, 8.87 Ohm, � 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability (Alt: 8-1614350-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757107005172
|
Chip1Stop | Res Thin Film 1.6 x 0.8 mm 8.87 Ohm 0.1% 0.063W(1/16W) 10ppm/ C Molded SMD T/R RoHS: Compliant | 2000 |
|
$0.4030 | Buy Now |
|
Master Electronics | Res Thin Film 0603 8.87 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
2000 Partner Stock |
|
$0.2795 / $0.3863 | Buy Now |
Part Details for RN73C1J8R87BTDF
RN73C1J8R87BTDF CAD Models
RN73C1J8R87BTDF Part Data Attributes
|
RN73C1J8R87BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C1J8R87BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 8.87ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |