Part Details for RN73C1JT2370B by KOA Speer Electronics Inc
Overview of RN73C1JT2370B by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C1JT2370B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.063 W, 0.1 %, 50 ppm, 237 ohm, SURFACE MOUNT, 0603 | 5000 |
|
Buy Now |
Part Details for RN73C1JT2370B
RN73C1JT2370B CAD Models
RN73C1JT2370B Part Data Attributes
|
RN73C1JT2370B
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN73C1JT2370B
KOA Speer Electronics Inc
RESISTOR, THIN FILM, 0.063W, 0.1%, 50ppm, 237ohm, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: MIL-R-55342F | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73C1JT2370B
This table gives cross-reference parts and alternative options found for RN73C1JT2370B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C1JT2370B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350B2370CE | RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 237ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73C1JT2370B vs TC0350B2370CE |
WF06T2370BT | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RN73C1JT2370B vs WF06T2370BT |
TC0350B2370BE | RESISTOR, THIN FILM, 0.0625W, 0.1%, 50ppm, 237ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Uniohm Corp | RN73C1JT2370B vs TC0350B2370BE |
WF06T2370BBL | Fixed Resistor, Thin Film, 0.0625W, 237ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RN73C1JT2370B vs WF06T2370BBL |