-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0224
|
Newark | Res, 100R, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:100Ohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A100RBTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6592 |
|
$0.3180 / $0.3630 | Buy Now |
DISTI #
46M2608
|
Newark | Rn 0805 100R 0.1% 10Ppm 5Krl |Holsworthy Te Connectivity RN73C2A100RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 | Buy Now |
DISTI #
52AK7742
|
Newark | Rn 0805 100R 0.1 10Ppm 5Krl Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A100RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3240 / $0.4110 | Buy Now |
DISTI #
A119890CT-ND
|
DigiKey | RES SMD 100 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10041 In Stock |
|
$0.2135 / $0.7100 | Buy Now |
DISTI #
279-RN73C2A100RBTD
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 100R 0.1% 10PPM 5KRL RoHS: Compliant | 4631 |
|
$0.2080 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
3749 In Stock |
|
$0.2054 / $0.2477 | Buy Now |
DISTI #
1676143-3
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676143-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2992035RL
|
element14 Asia-Pacific | RES, 100R, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1692 |
|
$0.2081 / $0.3587 | Buy Now |
DISTI #
2992035
|
element14 Asia-Pacific | RES, 100R, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1692 |
|
$0.2081 / $0.4096 | Buy Now |
DISTI #
2992035RL
|
Farnell | RES 100R 0.1% 0.1W 0805 PELCULA DELGADA RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 4 Days Container: Reel | 6592 |
|
$0.2104 / $0.4120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A100RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A100RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |