RN73C2A102RBTDF
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A102RBTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research

Price & Stock for RN73C2A102RBTDF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20R7606
Newark Rn 0805 102R 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A102RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.4090
  • 2,000 $0.3960
  • 4,000 $0.3860
  • 6,000 $0.3730
  • 10,000 $0.3630
$0.3630 / $0.4090 Buy Now
DISTI # RN73C2A102RBTDF-ND
DigiKey RES SMD 102 OHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.3289
$0.3289 Buy Now
DISTI # 279-RN73CA-102
Mouser Electronics Thin Film Resistors - SMD 0.1W .1% 10PPM 102 RoHS: Compliant 0
  • 1 $0.9600
  • 10 $0.6860
  • 25 $0.6410
  • 50 $0.5190
  • 100 $0.4570
  • 250 $0.4250
  • 500 $0.3370
  • 1,000 $0.3280
$0.3280 / $0.9600 Order Now
Onlinecomponents.com RN 0805 102R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now
DISTI # 1676145-2
Avnet Abacus SMD Chip Resistor, 102 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676145-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RN 0805 102R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now

CAD Models for RN73C2A102RBTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73C2A102RBTDF by TE Connectivity

RN73C2A102RBTDF
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A102RBTDF
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 102ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2A102RBTDF

This table gives cross-reference parts and alternative options found for RN73C2A102RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A102RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2A102RBTD RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 102ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73C2A102RBTDF vs RN73C2A102RBTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A102RBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A102RBTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A102RBTDF would you like to use for your alert(s)?
  • Please alert me when RN73C2A102RBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A102RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A102RBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A102RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A102RBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A102RBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: