-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9409
|
Newark | Res, 10K, 0.1%, 0.1W, 0805, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rn73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A10KBTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$0.6350 | Buy Now |
DISTI #
20R7577
|
Newark | Res, 10K, 0.1%, 0.1W, 0805, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Rn73 Series Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A10KBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7500 / $0.8690 | Buy Now |
DISTI #
A105823-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
6149 In Stock |
|
$0.7188 / $1.8900 | Buy Now |
DISTI #
1676153-1
|
Avnet Americas | Res Thin Film 0805 10K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676153-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
46AK9409
|
Avnet Americas | Res Thin Film 0805 10K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 46AK9409) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 6 Days Container: Ammo Pack | 250 Partner Stock |
|
$1.0700 / $1.5700 | Buy Now |
DISTI #
279-RN73C2A10KBTG
|
Mouser Electronics | Thin Film Resistors - SMD 10K10PPM CUT LEN CUT LENGTH RoHS: Compliant | 2429 |
|
$0.7000 / $1.6900 | Buy Now |
DISTI #
V72:2272_16242614
|
Arrow Electronics | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2402 Container: Cut Strips | Americas - 76 |
|
$0.7759 / $1.4357 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
15756 In Stock |
|
$0.6180 / $0.8940 | Buy Now |
DISTI #
16912104
|
Verical | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 82 Package Multiple: 1 | Americas - 15750 |
|
$0.6000 / $0.7700 | Buy Now |
DISTI #
77899447
|
Verical | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 8 Package Multiple: 1 Date Code: 2402 | Americas - 76 |
|
$0.7759 / $1.4357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A10KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A10KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |