-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R7697
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 124 Ohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A124RBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $0.9450 | Buy Now |
DISTI #
2266-RN73C2A124RBTGTR-ND
|
DigiKey | RES SMD 124 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
250 In Stock |
|
$0.8500 | Buy Now |
DISTI #
RN73C2A124RBTG-ND
|
DigiKey | RES SMD 124 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
1676169-1
|
Avnet Americas | Res Thin Film 0805 124 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676169-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
279-RN73C2A124RBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 124R 0.1% 10PPM CUT LENGTH RoHS: Compliant | 37 |
|
$0.6920 / $1.6900 | Buy Now |
|
Onlinecomponents.com | RN 0805 124R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.6220 / $0.7850 | Buy Now |
DISTI #
1676169-1
|
Avnet Americas | Res Thin Film 0805 124 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676169-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
TE Connectivity RN73C2A124RBTG
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 250 |
|
Buy Now | |
DISTI #
1676169-1
|
Avnet Abacus | Res High Precision Thin Film 0805 124 Ohm 0.1% 1/10W �10ppm/�C Molded Paper T/R (Alt: 1676169-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 124R 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.6220 / $0.7850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A124RBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A124RBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 124ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |