Part Details for RN73C2A12K7BTDG by TE Connectivity
Overview of RN73C2A12K7BTDG by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C2A12K7BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X1148
|
Newark | Rn 0805 12K7 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A12K7BTDG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $0.9450 | Buy Now |
DISTI #
1676174-5
|
Avnet Americas | Res Thin Film 0805 12.7K Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676174-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 2 Days Container: Reel | 0 |
|
$0.6367 / $0.7662 | Buy Now |
DISTI #
279-RN73C2A12K7BTDG
|
Mouser Electronics | Thin Film Resistors - SMD 12.7 Ohms .1% 10ppm .063 Watt 0603 RoHS: Compliant | 0 |
|
$0.7180 / $1.6900 | Order Now |
|
Onlinecomponents.com | RN 0805 12K7 0.1% 10PPM 250 RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6050 / $0.8580 | Buy Now |
DISTI #
1676174-5
|
Avnet Abacus | Res Thin Film 0805 12.7K Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1676174-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 12K7 0.1% 10PPM 250 RL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.6050 / $0.8580 | Buy Now |
Part Details for RN73C2A12K7BTDG
RN73C2A12K7BTDG CAD Models
RN73C2A12K7BTDG Part Data Attributes
|
RN73C2A12K7BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A12K7BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 12700ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A12K7BTDG
This table gives cross-reference parts and alternative options found for RN73C2A12K7BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A12K7BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10A1272BTRF | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73C2A12K7BTDG vs NTR10A1272BTRF |
NTR10B1272BTRF | Fixed Resistor, Thin Film, 0.1W, 12700ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73C2A12K7BTDG vs NTR10B1272BTRF |