Part Details for RN73C2A13K7BTDF by TE Connectivity
Overview of RN73C2A13K7BTDF by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C2A13K7BTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W9169
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 13.7 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A13K7BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3180 / $0.3760 | Buy Now |
DISTI #
44AJ0524
|
Newark | Rn 0805 13K7 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A13K7BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.6310 | Buy Now |
DISTI #
26M2391
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 13.7 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A13K7BTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1487 |
|
$0.5800 / $0.9450 | Buy Now |
DISTI #
A103308CT-ND
|
DigiKey | RES SMD 13.7KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3330 In Stock |
|
$0.3827 / $1.1400 | Buy Now |
DISTI #
1676182-2
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676182-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73CA-13.7K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 13.7K RoHS: Compliant | 0 |
|
$0.3330 / $1.0100 | Order Now |
DISTI #
V72:2272_17631346
|
Arrow Electronics | Res Thin Film 0805 13.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1641 Container: Cut Strips | Americas - 621 |
|
$0.3740 / $0.5668 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 13.7K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.3014 / $0.4134 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
DISTI #
1676182-2
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676182-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |