There are no models available for this part yet.
Overview of RN73C2A158RBTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Price & Stock for RN73C2A158RBTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1676196-5
|
Avnet Abacus | RES SMD 0805 158R 0.1% 0.1W 10ppm T&R, 1676196-5 (Alt: 1676196-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
CAD Models for RN73C2A158RBTDG by TE Connectivity
Part Data Attributes for RN73C2A158RBTDG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Chip
|
Manufacturer Series
|
RN73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
158 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RN73
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for RN73C2A158RBTDG
This table gives cross-reference parts and alternative options found for RN73C2A158RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A158RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05APC6X1580N | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A158RBTDG vs AR05APC6X1580N |
AR05APC6X1580 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A158RBTDG vs AR05APC6X1580 |
RN73C2A158RATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 158ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A158RBTDG vs RN73C2A158RATDG |
PRC0805TC10X158R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | RN73C2A158RBTDG vs PRC0805TC10X158R+-0.05% |
NTR10B1580BTRF | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73C2A158RBTDG vs NTR10B1580BTRF |
PRC0805TC10X158R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | RN73C2A158RBTDG vs PRC0805TC10X158R+-0.1% |
AR0805158R+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RN73C2A158RBTDG vs AR0805158R+-0.1%TCR10 |
NTR10A1580BTRF | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RN73C2A158RBTDG vs NTR10A1580BTRF |
CAR0805158OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A158RBTDG vs CAR0805158OHMS0.1%10PPM |
UPTF0805-10W-N-1580AT | Fixed Resistor, Thin Film, 0.1W, 158ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RN73C2A158RBTDG vs UPTF0805-10W-N-1580AT |