-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2421
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 17.8 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A17K8BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1196 |
|
$0.5950 | Buy Now |
DISTI #
20R7837
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 17.8 Kohm, 100 Mw, 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A17K8BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4300 | Buy Now |
DISTI #
A103336CT-ND
|
DigiKey | RES SMD 17.8KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3825 In Stock |
|
$0.3465 / $1.0400 | Buy Now |
DISTI #
1676209-2
|
Avnet Americas | SMD Chip Resistor, 17.8 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676209-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
|
Onlinecomponents.com | RN 0805 17K8 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
1006 In Stock |
|
$0.3160 / $0.4380 | Buy Now |
DISTI #
51534487
|
Verical | Res Thin Film 0805 17.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Date Code: 1938 | Americas - 1000 |
|
$0.6083 | Buy Now |
DISTI #
1676209-2
|
Avnet Americas | SMD Chip Resistor, 17.8 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676209-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
1676209-2
|
Avnet Abacus | SMD Chip Resistor, 17.8 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676209-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
1140939
|
element14 Asia-Pacific | RES, 17K8, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1201 |
|
$0.3583 / $1.1134 | Buy Now |
DISTI #
1140939RL
|
element14 Asia-Pacific | RES, 17K8, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1201 |
|
$0.3583 / $0.5161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A17K8BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A17K8BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 17800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |