-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0489
|
Newark | Rn 0805 1K18 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A1K18BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.9010 / $0.9890 | Buy Now |
DISTI #
20R7509
|
Newark | Res, Thin Film, 1K18, 0.1%, 0.1W, 0805, Resistance:1.18Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A1K18BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now |
DISTI #
2266-RN73C2A1K18BTGTR-ND
|
DigiKey | RES SMD 1.18KOHM 0.1% 1/10W 0805 Min Qty: 90 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.7600 / $0.8200 | Buy Now |
DISTI #
RN73C2A1K18BTG-ND
|
DigiKey | RES SMD 1.18KOHM 0.1% 1/10W 0805 Min Qty: 90 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
279-RN73C2A1K18BTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 1K18 0.1% 10PPM CUT LENGTH RoHS: Compliant | 150 |
|
$0.6740 / $1.6800 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.5960 / $0.8290 | Buy Now |
DISTI #
19485332
|
Verical | Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical Min Qty: 82 Package Multiple: 1 | Americas - 1000 |
|
$0.7200 / $0.7700 | Buy Now |
DISTI #
TE Connectivity RN73C2A1K18BTG
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 1000 |
|
Buy Now | |
DISTI #
1676224-1
|
Avnet Abacus | SMD Chip Resistor, 1.18 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676224-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 3 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thin Film 0805 1.18K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
1000 Partner Stock |
|
$0.5960 / $0.8290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A1K18BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A1K18BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1180ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |