-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1370ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8286
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 1.37 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A1K37BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 522 |
|
$0.5540 / $0.8240 | Buy Now |
DISTI #
20R7527
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 1.37 Kohm, 100 Mw, 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A1K37BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.4300 | Buy Now |
DISTI #
A103350CT-ND
|
DigiKey | RES SMD 1.37KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11773 In Stock |
|
$0.3608 / $1.0800 | Buy Now |
DISTI #
1676230-2
|
Avnet Americas | Res Thin Film 0805 1.37K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676230-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73CA-1.37K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 1.37K RoHS: Compliant | 2089 |
|
$0.3500 / $0.8200 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 1.37K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
600 In Stock |
|
$0.3360 / $0.4818 | Buy Now |
DISTI #
51529966
|
Verical | Res Thin Film 0805 1.37K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical Min Qty: 600 Package Multiple: 600 Date Code: 1220 | Americas - 600 |
|
$0.6083 | Buy Now |
DISTI #
1676230-2
|
Avnet Americas | Res Thin Film 0805 1.37K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676230-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
1676230-2
|
Avnet Abacus | Res Thin Film 0805 1.37K Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1676230-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
1140819
|
element14 Asia-Pacific | RES, 1K37, 0.1%, 0.1W, 0805, THIN FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 522 |
|
$0.4004 / $0.8112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A1K37BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A1K37BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1370ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |