-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0554
|
Newark | Rn 0805 20K 0.1% 10Ppm Cut Length Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A20KBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$0.9990 / $1.0900 | Buy Now |
DISTI #
20R7940
|
Newark | Surface Mount Thin Film Resistor, Te Connectivity - Rn73 Series, 20 Kohm, 100 Mw, - 0.1% Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A20KBTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $0.9450 | Buy Now |
DISTI #
A105834-ND
|
DigiKey | RES SMD 20K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
1389 In Stock |
|
$0.6994 / $1.8400 | Buy Now |
DISTI #
1676250-1
|
Avnet Americas | Res Thin Film 0805 20K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676250-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
279-RN73C2A20KBTG
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 20K 0.1% 10PPM CUT LENGTH RoHS: Compliant | 1482 |
|
$0.6740 / $1.6800 | Buy Now |
DISTI #
V36:1790_17638794
|
Arrow Electronics | Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks Date Code: 2215 | Americas - 750 |
|
$0.6921 | Buy Now |
|
Onlinecomponents.com | RN 0805 20K 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
297 Partner Stock |
|
$0.5960 / $0.8290 | Buy Now |
DISTI #
76876254
|
Verical | Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2215 | Americas - 750 |
|
$0.6921 | Buy Now |
DISTI #
16925514
|
Verical | Res Thin Film 0805 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.8000 | Buy Now |
DISTI #
RN73C2A20KBTG
|
TTI | Thin Film Resistors - SMD RN 0805 20K 0.1% 10PPM CUT LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5900 / $0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A20KBTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A20KBTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |