RN73C2A29K4BTDF
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A29K4BTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN73C2A29K4BTDF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99W9227
Newark Surface Mount Thin Film Resistor, Rn73 Series, 29.4 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A29K4BTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 1,000 $0.3530
$0.3530 Buy Now
DISTI # 98Y6555
Newark Res, 29K4, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:29.4Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Te Connectivity RN73C2A29K4BTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.0200
  • 10 $0.7230
  • 25 $0.7100
  • 50 $0.5390
  • 100 $0.4830
$0.4830 / $1.0200 Buy Now
DISTI # A103393CT-ND
DigiKey RES SMD 29.4KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 949
In Stock
  • 1 $1.1400
  • 10 $0.7940
  • 50 $0.6006
  • 100 $0.5293
  • 500 $0.3902
  • 1,000 $0.3289
$0.3289 / $1.1400 Buy Now
DISTI # 279-RN73CA-29.4K
Mouser Electronics Thin Film Resistors - SMD 0.1W .1% 10PPM 29.4K RoHS: Compliant 1117
  • 1 $1.1200
  • 10 $0.7820
  • 25 $0.7750
  • 50 $0.5870
  • 100 $0.5220
  • 250 $0.5160
  • 500 $0.3850
  • 1,000 $0.3280
$0.3280 / $1.1200 Buy Now
Onlinecomponents.com RN 0805 29K4 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now
DISTI # 1676280-2
Avnet Abacus SMD Chip Resistor, 29.4 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676280-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100487395
Chip1Stop Res Thin Film 0805 29.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R RoHS: Compliant 78
  • 10 $0.0573
  • 25 $0.0529
$0.0529 / $0.0573 Buy Now
Master Electronics RN 0805 29K4 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now

CAD Models for RN73C2A29K4BTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73C2A29K4BTDF by TE Connectivity

RN73C2A29K4BTDF
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
29400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A29K4BTDF
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2A29K4BTDF

This table gives cross-reference parts and alternative options found for RN73C2A29K4BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A29K4BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2A29K4BTD RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 29400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73C2A29K4BTDF vs RN73C2A29K4BTD

Related Parts for RN73C2A29K4BTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A29K4BTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A29K4BTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A29K4BTDF would you like to use for your alert(s)?
  • Please alert me when RN73C2A29K4BTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A29K4BTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A29K4BTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A29K4BTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A29K4BTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A29K4BTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: