RN73C2A29K4BTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A29K4BTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

Price & Stock for RN73C2A29K4BTG by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20R8080
Newark Resistor, Thin Film, 29.4Kohm, 100Mw 0.1%, Resistance:29.4Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A29K4BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $1.0000
$1.0000 Buy Now
DISTI # A105837-ND
DigiKey RES SMD 29.4KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Strip Temporarily Out of Stock
  • 250 $0.6644
$0.6644 Buy Now
DISTI # 3937-1676280-1-ND
DigiKey RES SMD 29.4KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $1.5100
  • 2,500 $1.4300
  • 5,000 $1.3505
  • 12,500 $1.2711
  • 25,000 $1.1917
$1.1917 / $1.5100 Buy Now
DISTI # 1676280-1
Avnet Americas Res Thin Film 0805 29.4K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676280-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag 250 Factory Stock
  • 250 $0.7279
  • 500 $0.7074
  • 1,000 $0.6869
  • 1,500 $0.6664
  • 2,000 $0.6459
  • 2,500 $0.6254
  • 25,000 $0.6049
$0.6049 / $0.7279 Buy Now
DISTI # 279-RN73C2A29K4BTG
Mouser Electronics Thin Film Resistors - SMD RN 0805 29K4 0.1% 10PPM CUT LENGTH RoHS: Compliant 250
  • 1 $1.6100
  • 10 $1.2000
  • 25 $1.1100
  • 50 $1.0200
  • 250 $0.6900
  • 500 $0.6640
$0.6640 / $1.6100 Buy Now
Onlinecomponents.com RN 0805 29K4 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.8150
  • 500 $0.7780
  • 1,000 $0.7540
  • 2,500 $0.6840
  • 5,000 $0.6460
  • 7,500 $0.6190
  • 10,000 $0.6100
  • 15,000 $0.5750
$0.5750 / $0.8150 Buy Now
DISTI # 1676280-1
Avnet Abacus Res Thin Film 0805 29.4K Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1676280-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RN 0805 29K4 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.8150
  • 500 $0.7780
  • 1,000 $0.7540
  • 2,500 $0.6840
  • 5,000 $0.6460
  • 7,500 $0.6190
  • 10,000 $0.6100
  • 15,000 $0.5750
$0.5750 / $0.8150 Buy Now

CAD Models for RN73C2A29K4BTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73C2A29K4BTG by TE Connectivity

RN73C2A29K4BTG
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
10 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Manufacturer Series
RN73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
29400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A29K4BTG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 29400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Related Parts for RN73C2A29K4BTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A29K4BTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A29K4BTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A29K4BTG would you like to use for your alert(s)?
  • Please alert me when RN73C2A29K4BTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A29K4BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A29K4BTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A29K4BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A29K4BTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A29K4BTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: