Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rn 0805 2K26 0.1% 10Ppm 5Krl |Holsworthy Te Connectivity RN73C2A2K26BTD
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.2290
|
Buy Now
|
|
DISTI #
RN73C2A2K26BTD-ND
|
DigiKey
|
RES SMD 2.26KOHM 0.1% 1/10W 0805
Min Qty:
5000
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.2028
|
Buy Now
|
|
|
Avnet Americas
|
SMD Chip Resistor, 2.26 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676286-3)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks, 3 Days
Container:
Reel
|
0
|
-
5,000
$0.2160
-
10,000
$0.2066
-
20,000
$0.1972
|
$0.1972 / $0.2160
|
Buy Now
|
|
DISTI #
279-RN73C2A2K26BTD
|
Mouser Electronics
|
Thin Film Resistors - SMD RN 0805 2K26 0.1% 10PPM 5KRL
RoHS:
Compliant
|
0
|
-
5,000
$0.2020
-
10,000
$0.1950
|
$0.1950 / $0.2020
|
Order Now
|
|
|
Onlinecomponents.com
|
RN 0805 2K26 0.1% 10PPM 5KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor
RoHS:
Compliant
|
0
|
-
5,000
$0.2204
-
10,000
$0.2143
-
25,000
$0.2059
-
50,000
$0.1950
|
$0.1950 / $0.2204
|
Buy Now
|
|
|
Avnet Abacus
|
SMD Chip Resistor, 2.26 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676286-3)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
11 Weeks, 0 Days
|
Abacus - 0
|
|
|
Buy Now
|
|
|
Master Electronics
|
RN 0805 2K26 0.1% 10PPM 5KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor
RoHS:
Compliant
|
0
|
-
5,000
$0.2204
-
10,000
$0.2143
-
25,000
$0.2059
-
50,000
$0.1950
|
$0.1950 / $0.2204
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
TYCO ELECTRONICS COMPONENTS
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
Rated Power Dissipation (P)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 2260ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
VS
-