-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 316ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0586
|
Newark | Rn 0805 316R 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A316RBTDF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5890 | Buy Now |
DISTI #
A103672CT-ND
|
DigiKey | RES SMD 316 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3102 In Stock |
|
$0.3571 / $1.0700 | Buy Now |
DISTI #
1676302-2
|
Avnet Americas | SMD Chip Resistor, 316 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676302-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3147 / $0.3553 | Buy Now |
DISTI #
279-RN73CA-316
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 316 RoHS: Compliant | 4102 |
|
$0.3550 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RN 0805 316R 0.1% 10PPM 1KRL RoHS: Compliant |
2500 In Stock |
|
$0.2711 / $0.3662 | Buy Now |
DISTI #
1676302-2
|
Avnet Abacus | SMD Chip Resistor, 316 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676302-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100489579
|
Chip1Stop | Res Thin Film 0805 316 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R RoHS: Compliant | 500 |
|
$0.4650 | Buy Now |
|
Master Electronics | RN 0805 316R 0.1% 10PPM 1KRL RoHS: Compliant |
2500 In Stock |
|
$0.2711 / $0.3662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A316RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A316RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 316ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |