-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4257
|
Newark | Res, 33K2, 0.1%, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:33.2Kohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RN73C2A33K2BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1003 |
|
$0.4960 / $0.9640 | Buy Now |
DISTI #
68X3224
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 33.2 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A33K2BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.3630 | Buy Now |
DISTI #
20R8157
|
Newark | Res, Thin Film, 33K2, 0.1%, 0.1W, 0805, Reel, Resistance:33.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Qualification:- Rohs Compliant: Yes |Holsworthy Te Connectivity RN73C2A33K2BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.4780 | Buy Now |
DISTI #
A103412CT-ND
|
DigiKey | RES SMD 33.2KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14177 In Stock |
|
$0.3462 / $1.0300 | Buy Now |
DISTI #
279-RN73CA-33.2K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 33.2K RoHS: Compliant | 1311 |
|
$0.3430 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 33.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Molded SMD Paper T/R RoHS: Compliant |
2251 In Stock |
|
$0.3160 / $0.4380 | Buy Now |
DISTI #
58868858
|
Verical | Res Thin Film 0805 33.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 Date Code: 1811 | Americas - 1000 |
|
$0.6083 | Buy Now |
DISTI #
66434970
|
Verical | Res Thin Film 0805 33.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.3900 | Buy Now |
DISTI #
1676307-2
|
Avnet Abacus | SMD Chip Resistor, 33.2 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676307-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 3000 |
|
Buy Now | |
DISTI #
C1S114406767523
|
Chip1Stop | Res Thin Film 0805 33.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R RoHS: Compliant Container: Cut Tape | 40 |
|
$0.2730 / $0.2860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A33K2BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A33K2BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 33200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |