RN73C2A357RBTDF
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A357RBTDF by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

Price & Stock for RN73C2A357RBTDF by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98Y6567
Newark Res, 357R, 0.1%, 0.1W, 0805, Thin Film, Resistor Case Style:0805 [2012 Metric], Resistance:357Ohm, Product Range:Rn73 Series, Voltage Rating:100V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RN73C2A357RBTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 435
  • 1 $0.9450
  • 10 $0.6760
  • 25 $0.6320
  • 50 $0.5110
  • 100 $0.4750
$0.4750 / $0.9450 Buy Now
DISTI # 99W9245
Newark Surface Mount Thin Film Resistor, Rn73 Series, 357 Ohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A357RBTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 283
  • 1,000 $0.3500
  • 2,000 $0.3360
$0.3360 / $0.3500 Buy Now
DISTI # A103812CT-ND
DigiKey RES SMD 357 OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3880
In Stock
  • 1 $0.9800
  • 10 $0.6860
  • 50 $0.5192
  • 100 $0.4576
  • 500 $0.3374
  • 1,000 $0.3289
$0.3289 / $0.9800 Buy Now
DISTI # 1676312-2
Avnet Americas Res Thin Film 0805 357 Ohm 0.1% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676312-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel 0
  • 1,000 $0.3553
  • 2,000 $0.3452
  • 4,000 $0.3350
  • 6,000 $0.3249
  • 8,000 $0.3147
$0.3147 / $0.3553 Buy Now
DISTI # 279-RN73CA-357
Mouser Electronics Thin Film Resistors - SMD 0.1W .1% 10PPM 357 RoHS: Compliant 990
  • 1 $0.9800
  • 10 $0.6860
  • 25 $0.6750
  • 50 $0.5200
  • 100 $0.4580
  • 250 $0.4520
  • 500 $0.3380
  • 1,000 $0.3290
$0.3290 / $0.9800 Buy Now
Onlinecomponents.com RN 0805 357R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now
DISTI # RN73C2A357RBTDF
TTI Thin Film Resistors - SMD 0.1W .1% 10PPM 357 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.3370
  • 2,000 $0.3300
  • 3,000 $0.3240
  • 5,000 $0.3170
  • 10,000 $0.3080
  • 20,000 $0.2950
  • 50,000 $0.2770
$0.2770 / $0.3370 Buy Now
DISTI # 1676312-2
Avnet Abacus Res Thin Film 0805 357 Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1676312-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RN 0805 357R 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 1,000 $0.3850
  • 3,000 $0.3626
  • 5,000 $0.3572
  • 8,000 $0.3518
  • 10,000 $0.3386
  • 15,000 $0.3246
  • 25,000 $0.3023
  • 50,000 $0.2807
$0.2807 / $0.3850 Buy Now

CAD Models for RN73C2A357RBTDF by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73C2A357RBTDF by TE Connectivity

RN73C2A357RBTDF
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
357 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A357RBTDF
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 357ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A357RBTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A357RBTDF by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A357RBTDF would you like to use for your alert(s)?
  • Please alert me when RN73C2A357RBTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A357RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A357RBTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A357RBTDF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A357RBTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A357RBTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: