-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3600
|
Newark | Rn 0805 44K2 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A44K2BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.2100 / $1.3400 | Buy Now |
DISTI #
20R8291
|
Newark | Rn 0805 44K2 0.1% 10Ppm Cut Length |Holsworthy Te Connectivity RN73C2A44K2BTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $0.9450 | Buy Now |
DISTI #
2266-RN73C2A44K2BTG-ND
|
DigiKey | RES SMD 44.2KOHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$0.8500 | Buy Now |
DISTI #
RN73C2A44K2BTG-ND
|
DigiKey | RES SMD 44.2KOHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.6994 | Buy Now |
DISTI #
1676343-1
|
Avnet Americas | Res Thin Film 0805 44.2K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676343-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
|
Onlinecomponents.com | RN 0805 44K2 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.6170 / $0.8750 | Buy Now |
DISTI #
19504381
|
Verical | Res Thin Film 0805 44.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Cut Tape Medical RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.8000 | Buy Now |
DISTI #
TE Connectivity RN73C2A44K2BTG
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 250 |
|
Buy Now | |
DISTI #
1676343-1
|
Avnet Abacus | Res High Precision Thin Film 0805 44.2k Ohm 0.1% 1/10W �10ppm/�C Molded Paper T/R (Alt: 1676343-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 44K2 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
250 Partner Stock |
|
$0.6170 / $0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A44K2BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A44K2BTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 44200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 44200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |