-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 46400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2539
|
Newark | Surface Mount Chip Resistor, Thin Film, Rn73 Series, 46.4 Kohm, 100 Mw, 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A46K4BTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 879 |
|
$0.4900 / $0.8000 | Buy Now |
DISTI #
44AJ0609
|
Newark | Rn 0805 46K4 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A46K4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 440 |
|
$0.3850 / $0.4560 | Buy Now |
DISTI #
04X6727
|
Newark | Surface Mount Thin Film Resistor, Rn73 Series, 46.4 Kohm, 100 Mw, - 0.1%, 100 V Rohs Compliant: Yes |Te Connectivity RN73C2A46K4BTDF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3570 / $0.3720 | Buy Now |
DISTI #
A103449CT-ND
|
DigiKey | RES SMD 46.4KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6054 In Stock |
|
$0.3466 / $1.0400 | Buy Now |
DISTI #
1676347-2
|
Avnet Americas | SMD Chip Resistor, 46.4 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676347-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73CA-46.4K
|
Mouser Electronics | Thin Film Resistors - SMD 0.1W .1% 10PPM 46.4K RoHS: Compliant | 1177 |
|
$0.3390 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RN 0805 46K4 0.1% 10PPM 1KRL<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant |
440 Partner Stock |
|
$0.3069 / $0.4241 | Buy Now |
DISTI #
TE Connectivity RN73C2A46K4BTDF
|
PEI Genesis | Fixed Resistor Thin Film 0.1 | 440 |
|
Buy Now | |
DISTI #
1676347-2
|
Avnet Abacus | SMD Chip Resistor, 46.4 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676347-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1676347-2
|
Avnet Asia | SMD Chip Resistor, 46.4 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676347-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 6 Days | 0 |
|
$0.3143 / $0.3816 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A46K4BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A46K4BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 46400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |