-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 698000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0644
|
Newark | Rn 0805 698K 0.1% 10Ppm 1K Rl |Holsworthy Te Connectivity RN73C2A698KBTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.4430 | Buy Now |
DISTI #
2266-RN73C2A698KBTDFTR-ND
|
DigiKey | RES 698 KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3800 | Buy Now |
DISTI #
RN73C2A698KBTDF-ND
|
DigiKey | RES 698 KOHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3462 | Buy Now |
DISTI #
1-2176264-4
|
Avnet Americas | Res High Precision Thin Film 0805 698k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R (Alt: 1-2176264-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days | 0 |
|
$0.3312 / $0.3740 | Buy Now |
DISTI #
279-RN73C2A698KBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 698K 0.1% 10PPM RoHS: Compliant | 0 |
|
$0.3460 / $1.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3283 / $0.4503 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 0805 698K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.3014 / $0.4134 | Buy Now |
DISTI #
TE Connectivity RN73C2A698KBTDF
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 3000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3283 / $0.4503 | Buy Now |
|
Master Electronics | Res Thin Film 0805 698K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Medical T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.3014 / $0.4134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN73C2A698KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A698KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 698000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for RN73C2A698KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A698KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C2A698KBTD | Fixed Resistor, Thin Film, 0.1W, 698000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RN73C2A698KBTDF vs RN73C2A698KBTD |