Part Details for RN73C2A6K98BTDG by TE Connectivity
Overview of RN73C2A6K98BTDG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for RN73C2A6K98BTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676419-5
|
Avnet Abacus | 1676419-5 , RN 0805 6K98 0.1% 10PPM 250 RL (Alt: 1676419-5) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Abacus - 0 |
|
Buy Now |
Part Details for RN73C2A6K98BTDG
RN73C2A6K98BTDG CAD Models
RN73C2A6K98BTDG Part Data Attributes
|
RN73C2A6K98BTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C2A6K98BTDG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 6980ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RN73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RN73C2A6K98BTDG
This table gives cross-reference parts and alternative options found for RN73C2A6K98BTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A6K98BTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC6X6981 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A6K98BTDG vs AR05BPC6X6981 |
AR05ATRC6X6981 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A6K98BTDG vs AR05ATRC6X6981 |
CAR08056.98KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A6K98BTDG vs CAR08056.98KOHMS0.05%10PPM |
RN73C2ATD6981B | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RN73C2A6K98BTDG vs RN73C2ATD6981B |
288-0805-6.98K-RC | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Xicon Passive Components | RN73C2A6K98BTDG vs 288-0805-6.98K-RC |
AR05BTRC6X6981N | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A6K98BTDG vs AR05BTRC6X6981N |
RN73C2A6K98ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 6980ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C2A6K98BTDG vs RN73C2A6K98ATDG |
CAR08056.98KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RN73C2A6K98BTDG vs CAR08056.98KOHMS0.1%10PPM |
AR05APC6X6981 | Fixed Resistor, Thin Film, 0.1W, 6980ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RN73C2A6K98BTDG vs AR05APC6X6981 |