RN73C2A6R19BTD
TE Connectivity
Description: RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 6.19ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A6R19BTD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN73C2A6R19BTD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # RN73C2A6R19BTD-ND
DigiKey RES 6.19 OHM 0.1% 1/10W 0805 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2028
$0.2028 Buy Now
DISTI # 5-1879160-7
Avnet Americas RN 0805 6R19 0.1% 10PPM 5K RL - Tape and Reel (Alt: 5-1879160-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Reel 0
  • 5,000 $0.2160
  • 5,100 $0.2066
  • 11,000 $0.1972
$0.1972 / $0.2160 Buy Now
Onlinecomponents.com RN 0805 6R19 0.1% 10PPM 5K RL RoHS: Compliant 0
  • 5,000 $0.2236
  • 10,000 $0.2202
  • 25,000 $0.2142
  • 50,000 $0.2029
$0.2029 / $0.2236 Buy Now
Master Electronics RN 0805 6R19 0.1% 10PPM 5K RL RoHS: Compliant 0
  • 5,000 $0.2236
  • 10,000 $0.2202
  • 25,000 $0.2142
  • 50,000 $0.2029
$0.2029 / $0.2236 Buy Now

CAD Models for RN73C2A6R19BTD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73C2A6R19BTD by TE Connectivity

RN73C2A6R19BTD
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
HIGH PRECISION
Construction
RECTANGULAR PACKAGE
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
6.19 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A6R19BTD
    TE Connectivity
    RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 6.19ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2A6R19BTD

This table gives cross-reference parts and alternative options found for RN73C2A6R19BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A6R19BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05ATBX6R19N Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Viking Tech Corp RN73C2A6R19BTD vs AR05ATBX6R19N
NTR10A6R19BTR1KF Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp RN73C2A6R19BTD vs NTR10A6R19BTR1KF
AR05BTRC6X6R19 Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A6R19BTD vs AR05BTRC6X6R19
RN73C2AB6R19B Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation RN73C2A6R19BTD vs RN73C2AB6R19B
RN73C2A6R19ATG RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 6.19ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73C2A6R19BTD vs RN73C2A6R19ATG
AR05ATRC6X6R19 Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, Token Electronics Industry Co Ltd RN73C2A6R19BTD vs AR05ATRC6X6R19
UPTF0805-10W-N-6R19BT Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD RN73C2A6R19BTD vs UPTF0805-10W-N-6R19BT
RN73C2A6R19ATDG RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 6.19ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73C2A6R19BTD vs RN73C2A6R19ATDG
AR08056R19+-0.1%TCR10 Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, SRT Resistor Technology Gmbh RN73C2A6R19BTD vs AR08056R19+-0.1%TCR10
NTR10B6R19BTR1KF Fixed Resistor, Thin Film, 0.1W, 6.19ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, NIC Components Corp RN73C2A6R19BTD vs NTR10B6R19BTR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A6R19BTD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A6R19BTD by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A6R19BTD would you like to use for your alert(s)?
  • Please alert me when RN73C2A6R19BTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A6R19BTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A6R19BTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A6R19BTD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A6R19BTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A6R19BTD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: