RN73C2A82R5BTG
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of RN73C2A82R5BTG by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research

Price & Stock for RN73C2A82R5BTG by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 20R8599
Newark Surface Mount Thin Film Resistor, Rn73 Series, 82.5 Ohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A82R5BTG RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.8970
  • 500 $0.8000
  • 1,000 $0.7640
  • 2,500 $0.7280
$0.7280 / $0.8970 Buy Now
DISTI # RN73C2A82R5BTG-ND
DigiKey RES SMD 82.5 OHM 0.1% 1/10W 0805 Min Qty: 250 Lead time: 13 Weeks Container: Strip Temporarily Out of Stock
  • 250 $0.6644
$0.6644 Buy Now
DISTI # 279-RN73C2A82R5BTG
Mouser Electronics Thin Film Resistors - SMD RN 0805 82R5 0.1% 10PPM CUT LENGTH 0
  • 1 $1.6000
  • 10 $1.1900
  • 25 $1.1000
  • 50 $0.8970
  • 100 $0.8550
  • 250 $0.6640
$0.6640 / $1.6000 Order Now
Onlinecomponents.com RN 0805 82R5 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.8010
  • 500 $0.7650
  • 1,000 $0.7320
  • 2,500 $0.6650
  • 5,000 $0.6280
  • 7,500 $0.6120
  • 10,000 $0.6020
  • 15,000 $0.5680
$0.5680 / $0.8010 Buy Now
DISTI # 1676445-1
Avnet Abacus SMD Chip Resistor, 82.5 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676445-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics RN 0805 82R5 0.1% 10PPM CUT LENGTH<br/>Thin Film Precision SMD<br/>Fixed Resistor RoHS: Compliant 0
  • 250 $0.8010
  • 500 $0.7650
  • 1,000 $0.7320
  • 2,500 $0.6650
  • 5,000 $0.6280
  • 7,500 $0.6120
  • 10,000 $0.6020
  • 15,000 $0.5680
$0.5680 / $0.8010 Buy Now

CAD Models for RN73C2A82R5BTG by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN73C2A82R5BTG by TE Connectivity

RN73C2A82R5BTG
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS COMPONENTS
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Manufacturer Series
RN73
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
82.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. RN73C2A82R5BTG
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN73C2A82R5BTG

This table gives cross-reference parts and alternative options found for RN73C2A82R5BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C2A82R5BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73C2A82R5BTDF Fixed Resistor, Thin Film, 0.1W, 82.5ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TE Connectivity RN73C2A82R5BTG vs RN73C2A82R5BTDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73C2A82R5BTG by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73C2A82R5BTG by TE Connectivity

Select Manufacturer
Which Manufacturer of RN73C2A82R5BTG would you like to use for your alert(s)?
  • Please alert me when RN73C2A82R5BTG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73C2A82R5BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73C2A82R5BTG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73C2A82R5BTG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73C2A82R5BTG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73C2A82R5BTG by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: