Part Details for RN73C2A8K66BTG (ALTERNATE: RN73C2A8K66BTG) by TE Connectivity
Overview of RN73C2A8K66BTG (ALTERNATE: RN73C2A8K66BTG) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN73C2A8K66BTG (ALTERNATE: RN73C2A8K66BTG)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70064750
|
RS | Resistor, Thin Film,8.66 Kilohms, Pwr-Rtg 0.1 W, Tol 0.1%,SMT,0805,RN73C2A8K66BTG | TE Connectivity RN73C2A8K66BTG RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 / $1.1600 | RFQ |